VCC Green Indicator Lamp Single Chip, Wire Terminal Base, 7.87 mm Diameter
- RS Stock No.:
- 891-4796
- Mfr. Part No.:
- 2191L5-24V
- Brand:
- VCC
Subtotal (1 pack of 10 units)*
Kr. 483,11
(exc. VAT)
Kr. 603,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 48,311 | Kr. 483,11 |
*price indicative
- RS Stock No.:
- 891-4796
- Mfr. Part No.:
- 2191L5-24V
- Brand:
- VCC
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
| Brand | VCC | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Green | |
| Lamp Base | Wire Terminal | |
| Chip Type | Single Chip | |
| Diameter | 7.87mm | |
| Length | 41.91mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type Indicator Lamp | ||
Light Output Colour Green | ||
Lamp Base Wire Terminal | ||
Chip Type Single Chip | ||
Diameter 7.87mm | ||
Length 41.91mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
2191L Series LED Solid-State Indicator Lights
VCC 2191L series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode for optimum LED performance. The 2191L series are push fit mounted into an 8 mm panel cut out, and supplied with a push-on speed nut to secure.
120 mm wire leads
Polycarbonate lens
Polished stainless steel bezel
Anode (+) red lead
White nylon housing
Panel Mount LED Indicators, VCC
Related links
- VCC Green Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Red Indicator Lamp Single Chip 7.87 mm Diameter
- VCC Green Indicator Lamp Single Chip, 12.7 mm Diameter
- VCC Red Indicator Lamp Single Chip, Wire Terminal Base
- RS PRO Green Indicator Lamp Single Chip 5.75 mm Diameter
- RS PRO Green Indicator Lamp Single Chip 10 mm Diameter
- RS PRO Green Indicator Lamp Single Chip 10 mm Diameter
- EAO Green Indicator Lamp Single Chip 10 mm Diameter, 1050mcd