- RS Stock No.:
- 208-267
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 208-267
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac
This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C
Supplied with
Pin protection tube, fixing nut, washer and gasket.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 130V ac |
Light Output Colour | Yellow |
Mounting Hole Size | 16mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 6mA |
Intensity | 30mcd |
Length | 62.5mm |