- RS Stock No.:
- 200-4050
- Mfr. Part No.:
- 01-030.002
- Brand:
- EAO
Available to back order for despatch 11.06.2024
Added
Price Each
Kr. 184,36
(exc. VAT)
Kr. 230,45
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 184,36 |
10 - 24 | Kr. 173,25 |
25 - 49 | Kr. 162,25 |
50 - 99 | Kr. 153,01 |
100 + | Kr. 136,40 |
- RS Stock No.:
- 200-4050
- Mfr. Part No.:
- 01-030.002
- Brand:
- EAO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO indicator actuator has circular front dimensions of 18mm and mounting cut off of 16mm. It is equipped with snap action, low level switching elements. In addition to the standard contacts (gold-plated silver), on request silver contacts for switching elements 2.8 mm plug-in terminals are available.
Front dimension: 18 mm
Front shape: Round
Front protection: IP 40
Function: indicator
Front shape: Round
Front protection: IP 40
Function: indicator
Specifications
Attribute | Value |
---|---|
Voltage Rating | 48V |
IP Rating | IP 40 |
Series | 01 |
Pilot Light Shape | Round |