RS PRO Red Indicator, 110 V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

LED Indicators, 14mm Mount, 110 & 220Vac, Wires

These LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 10mm LED’s require a 14mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.

14mm panel mounting LED indicator
10mm coloured diffused epoxy lens or 10mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent and flush bezel styles
110 to 220 Vac
Sealed to IP67
Supplied with fixing nut and spring washer
Max reverse voltage: 5 V
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C

Standards

UL recognised

Approvals

UL

Supplied with

Fixing nut and spring washer

Specifications
Attribute Value
Voltage Rating 110 V ac
Light Output Colour Red
Mounting Hole Size 14mm
Lamp Type LED
Lamp Size 10 mm
Termination Type Lead Wires
IP Rating IP67
Bezel Style Prominent
Bezel Colour Black Chrome
Current Rating 6 mA
Intensity 80 mcd
Length 28.8 mm
13 In stock for delivery within 1 working days
Price Each
kr 110,44
(exc. VAT)
kr 138,05
(inc. VAT)
Units
Per unit
1 - 14
kr 110,44
15 - 49
kr 105,59
50 - 99
kr 100,75
100 - 249
kr 95,90
250 +
kr 91,05
Related Products
RS Pro range of 14 mm diameter panel ...
Description:
RS Pro range of 14 mm diameter panel mount short body LED indicators with 10 mm coloured diffused LEDs. The indicators are available in bright or black chrome bezel finish with Prominent or flush bezel styles. Voltages in the range ...
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these LED’s are designed for panel mount applications. Boasting a high level of ingress protection, they are suitable for most environments, including outdoor applications. These LED indicators also have a wide operating ...
RS 14mm panel mount hyper bright LED indicators, ...
Description:
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, ...