Subtotal (1 unit)*
Kr. 39 982,80
(exc. VAT)
Kr. 49 978,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 39 982,80 |
*price indicative
- RS Stock No.:
- 900-713
- Mfr. Part No.:
- 1420-A
- Brand:
- SAM
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
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
- COO (Country of Origin):
- IT
The SAM Induction station offers efficient heating capabilities for various repair and removal tasks, integrating Advanced technology to ensure safe operation without damaging vehicle electronics or causing sparks.
Powerful 3000 W output at a frequency of 20 KHz ensures quick heating
Rated for 230 V power supply with a 16 A amperage for optimal performance
IP23 protection rating safeguards against water and dust ingress
Compact design with integrated transport handle for easy mobility
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length