TDK Common Mode Choke Inductor Kit

Subtotal (1 pack of 5 units)*

Kr. 2 398,28

(exc. VAT)

Kr. 2 997,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 479,656Kr. 2 398,28

*price indicative

RS Stock No.:
475-563
Mfr. Part No.:
B82731X0001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Inductor Kit

Kit Contents

Common Mode Choke

Automotive Standard

No

Minimum Operating Temperature

40°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Maximum Inductance

100mH

Minimum Inductance

3.3mH

The EPCOS D-core chokes are designed for power line applications, offering efficient suppression of electromagnetic interference. They feature a Compact design with high inductance values, ensuring effective filtering in electrical circuits.

Higher rated current

Creepage distances and clearances greater 3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy