TDK Common Mode Choke Inductor Kit, 100 pieces

Subtotal (1 unit)*

Kr. 273,19

(exc. VAT)

Kr. 341,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 273,19

*price indicative

RS Stock No.:
475-559
Mfr. Part No.:
B82722X0002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Kit Contents

Common Mode Choke

Product Type

Inductor Kit

Number of Pieces

100

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Maximum Inductance

5.6mH

Minimum Inductance

0.16mH

COO (Country of Origin):
CN
The EPCOS SMD Ring core choke designed for effective electromagnetic interference (EMI) suppression. It features a Compact design with low stray inductance, making it suitable for high-frequency applications.

Suitable for reflow soldering

RoHS compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy