TDK Common Mode Choke Inductor Kit, 100 pieces

Subtotal (1 pack of 5 units)*

Kr. 1 365,94

(exc. VAT)

Kr. 1 707,43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 273,188Kr. 1 365,94

*price indicative

RS Stock No.:
475-557
Mfr. Part No.:
B82722X0002
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Inductor Kit

Kit Contents

Common Mode Choke

Number of Pieces

100

Automotive Standard

No

Mount Type

Surface

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Minimum Inductance

0.16mH

Maximum Inductance

5.6mH

COO (Country of Origin):
CN
The EPCOS SMD Ring core choke designed for effective electromagnetic interference (EMI) suppression. It features a Compact design with low stray inductance, making it suitable for high-frequency applications.

Suitable for reflow soldering

RoHS compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy