Bulgin Circular Connector, 2 Contacts, Cable, Miniature Connector, Socket, Male, IP69K, IP66, IP68, Buccaneer 4000

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

Kr. 910,28

(exc. VAT)

Kr. 1 137,85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20Kr. 182,056Kr. 910,28
25 - 45Kr. 154,944Kr. 774,72
50 - 70Kr. 145,654Kr. 728,27
75 - 95Kr. 134,924Kr. 674,62
100 +Kr. 125,452Kr. 627,26

*price indicative

RS Stock No.:
174-6930
Distrelec Article No.:
304-49-154
Mfr. Part No.:
PXP4011/02P/3540
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

2

Mount Type

Cable

Current

5A, 8A

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP69K, IP66, IP68

Orientation

Straight

Series

Buccaneer 4000

Voltage

600V

Shell Size

20

Mating Type

Quick Connect

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

120°C

Housing Material

Polymer

Pole Format

2

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
TN
The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration

Power ratings up to 13A, 600V

Cable range from 3 to 7mm

Diameter over coupling ring 19.7mm

Flex, Flex In-Line, Rear Panel andPCB mounting body styles

Colour coded O-rings & washers for easy identificaiton purposes

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Crimp and solder contacts

In-Line Flex Cable Connector PXP4011 Series 2 Pole Plug 3.5mm-4.0mm Cable

Mates with Flex Cable connector PXP4010

Pin or socket

2, 3, 4, 6, 8, 10 & 12 pole

For in-line cable connection

Contacts supplied separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy