RS PRO Industrial Circular Connector, 6 Contacts, Cable, M22 Connector, Socket, Female, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 330,25

(exc. VAT)

Kr. 412,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 330,25
5 +Kr. 305,26

*price indicative

RS Stock No.:
272-8811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Product Type

Industrial Circular Connector

Mount Type

Cable

Connector Size

M22

Current

30, 5A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

RS PRO

Voltage

500V

Minimum Operating Temperature

-40°C

Mating Type

Push Pull

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Chrome Plated Brass

Standards/Approvals

REACH, UKCA

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO SF20 Series, In-Line Female Industrial Circular Connector, M22, 2 + 4 Contacts, Push-Pull.


From RS PRO a fantastic series of cable mount connectors made from quality materials, designed for use with medical devices, communications, and test & measuring equipment. These M22 cable mount connectors are available as male pins or female sockets, rated from 400V or 500V with 5A, 10A, 25A, and 30A current rating. These products are ideal for making your own customised connector system where a secure waterproof connection is required.

The RS PRO SF20 Series of waterproof connectors are sealed to meet IP67 finished with chrome plated brass bodies providing a hard-wearing connector with a stylish finish. Using a Push-Pull coupling allows for an easy, dependable, and quick connection.

Installation


Circular connectors are coupling devices that are quick and easy to install, and the job can be carried out by both engineers and DIY enthusiasts. Each element should be assembled in a specific order to retain the integrity of the IP67 rating and a professional install. Wire cable and diameter are vital components so prior to soldering ensure the correct wire gauge (AWG) is being used in accordance with the application standard.

Why choose an Industrial Circular Connector?


The RS PRO SF2011 series are push-pull connectors available with plug or socket type connections, constructed to ensure high-performance with a watertight connection. They are popular with high-end equipment for their quality and performance. During application, the connectors can be used for either data or power, and are ideal for use in medical, communications, and test & measurement applications.

Features and Benefits.


  • SF2011 Cable Mount, Female Circular connector

  • In-Line

  • Push-Pull Coupling

  • 2 + 4 Contacts

  • Chrome plated brass housing with chrome finish

  • Brass contacts

  • Gold contact plating

  • Straight Body

  • PPS Contact carrier

  • Socket

  • Cable mount

  • Solder termination

  • Contact dimeters 2 x 3 mm, 4 x 1 mm

  • Contact rating 30 A and 5 A

  • 500 V Voltage rating

  • 2000 MΩ Insulation resistance

  • IP67 Rated

  • REACH, UKCA Compliance

  • Applications


  • Communications

  • Medical

  • Test and Measurement

  • Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy