- RS Stock No.:
- 749-1939
- Mfr. Part No.:
- 2CMA167899R1000 363MHS6W
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 749-1939
- Mfr. Part No.:
- 2CMA167899R1000 363MHS6W
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
Switched Interlock IP67
25mm diameter knock-out cable entry
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 3P+E |
Switchable | Yes |
Colour | Red |
IP Rating | IP67 |
Voltage Rating | 415 V |
Current Rating | 63A |
Series | Critical & Safe |
Body Orientation | Horizontal |
Dimensions | 168 x 206 x 182mm |
Earthing Position | 6h |
Body Material | PET |
Depth | 182mm |
Length | 168mm |
Width | 206mm |