Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 2P+E, 16A, 100 → 130 V
- RS Stock No.:
- 830-5277
- Mfr. Part No.:
- 2CMA167800R1000 216MHS4W
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 830-5277
- Mfr. Part No.:
- 2CMA167800R1000 216MHS4W
- Brand:
- Amphenol
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Plug/Socket | Socket | |
| Pole Format | 2P+E | |
| Switchable | Yes | |
| Colour | Yellow | |
| IP Rating | IP67 | |
| Voltage Rating | 100 → 130 V | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Dimensions | 168 x 116 x 129mm | |
| Body Material | PBT | |
| Depth | 129mm | |
| Length | 168mm | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Plug/Socket Socket | ||
Pole Format 2P+E | ||
Switchable Yes | ||
Colour Yellow | ||
IP Rating IP67 | ||
Voltage Rating 100 → 130 V | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Dimensions 168 x 116 x 129mm | ||
Body Material PBT | ||
Depth 129mm | ||
Length 168mm | ||
Width 116mm | ||
ABB Critical and Safe Switched Interlock Socket Outlets, Horizontal, IP67
ABB Critical Safe range of horizontal interlocked socket outlet connectors available in 2P+E, 3P+E, 3P+N+E earth versions with 16A, 32A and 63A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Critical & Safe is ideal for applications with high demands on safety, durability and performance. Ideal for applications with frequent connection and disconnection and for use in public areas, heavy industry, chemical industry, airports, hospitals and many others.
Durable plastic housing
Stainless steel screws
Stainless steel screws
Standards
IEC 60 309-2,-4
ABB Critical and Safe Industrial Connectors
Related links
- Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 2P+E 200 → 250 V
- Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 3P+E 346 → 415 V
- Amphenol Industrial Horizontal Switchable IP67 Industrial Interlock Socket 3P+E 380 → 415 V
- Scame Switchable IP67 Industrial Interlock Socket 2P+E 16A, 130 V
- Scame Horizontal Switchable IP66 Earthing Position 6h 415 V
- ABB Switchable IP67 Industrial Interlock Socket 2P+E 16A, 250 V
- MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E 110 V
- MENNEKES Switchable IP67 Industrial Interlock Socket 2P+E 230 V