- RS Stock No.:
- 410-084
- Mfr. Part No.:
- 632.1616-R
- Brand:
- Scame
2 In stock for same day dispatch
Added
Price Each
Kr. 2 558,82
(exc. VAT)
Kr. 3 198,52
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 558,82 |
- RS Stock No.:
- 410-084
- Mfr. Part No.:
- 632.1616-R
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Wall mount industrial power connector
It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- Lockable protection window on all variants to enhance safety
- IP44 Rated, 0410185 is IP66 rated
- Wall mountable
- Red and blue colours offered in this range of power connectors
- Voltage ratings of 415V and 230v offered in this range
- Angled socket, allowing a more convenient connection
- All models offered in the range are highly reliable and excellent quality
Applications
These Industrial connectors are widely used in a range of applications such as;
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What are IP66 and IP44 ratings?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Female |
Termination Method | Pre-Wired |
Series | DOMINO |
IP Rating | IP44 |
Colour | Red |