- RS Stock No.:
- 464-592
- Mfr. Part No.:
- SNLF-S-C50-25L-GY
- Brand:
- ITT Cannon
10 In stock for same day dispatch
Added
Price Each
Kr. 692,12
(exc. VAT)
Kr. 865,15
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 692,12 |
10 - 24 | Kr. 622,93 |
25 + | Kr. 560,56 |
- RS Stock No.:
- 464-592
- Mfr. Part No.:
- SNLF-S-C50-25L-GY
- Brand:
- ITT Cannon
Technical Reference
Legislation and Compliance
Product Details
Cable Female
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1.0 kV |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Veam Snaplock |
Cable CSA | 50.0mm² |
Colour | Grey |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -30°C |