- RS Stock No.:
- 125-4435
- Mfr. Part No.:
- 213.6330
- Brand:
- Scame
4 In stock for same day dispatch
Added
Price Each
Kr. 986,81
(exc. VAT)
Kr. 1 233,51
(inc. VAT)
Units | Per unit |
1 + | Kr. 986,81 |
- RS Stock No.:
- 125-4435
- Mfr. Part No.:
- 213.6330
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Free Plugs - Straight
Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Yellow |