- RS Stock No.:
- 125-4447
- Mfr. Part No.:
- 513.3250T
- Brand:
- Scame
Available to back order for despatch 29.05.2024
Added
Price Each
Kr. 447,59
(exc. VAT)
Kr. 559,49
(inc. VAT)
Units | Per unit |
1 + | Kr. 447,59 |
- RS Stock No.:
- 125-4447
- Mfr. Part No.:
- 513.3250T
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Surface Sockets - Angled
Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 110 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Yellow |