- RS Stock No.:
- 125-4452
- Mfr. Part No.:
- 243.1693
- Brand:
- Scame
2 In stock for same day dispatch
Added
Price Each
Kr. 303,27
(exc. VAT)
Kr. 379,09
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 303,27 |
5 + | Kr. 287,76 |
- RS Stock No.:
- 125-4452
- Mfr. Part No.:
- 243.1693
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Appliance Inlets
Scame panel mounted appliance inlets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP44 (Splash Proof,) the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 2P + E |
Voltage Rating | 230 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Blue |