- RS Stock No.:
- 125-4469
- Mfr. Part No.:
- 245.6396T
- Brand:
- Scame
2 In stock for same day dispatch
Added
Price Each
Kr. 1 962,51
(exc. VAT)
Kr. 2 453,14
(inc. VAT)
Units | Per unit |
1 + | Kr. 1 962,51 |
- RS Stock No.:
- 125-4469
- Mfr. Part No.:
- 245.6396T
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
Specifications
Attribute | Value |
---|---|
Current Rating | 64A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP67 |
Colour | Red |