- RS Stock No.:
- 190-3294
- Mfr. Part No.:
- NEB/J 21 C
- Brand:
- Lumberg
Available to back order for despatch 15.08.2024
Added
Price Each (In a Box of 250)
Kr. 7,728
(exc. VAT)
Kr. 9,66
(inc. VAT)
Units | Per unit | Per Box* |
250 + | Kr. 7,728 | Kr. 1 932,00 |
*price indicative |
- RS Stock No.:
- 190-3294
- Mfr. Part No.:
- NEB/J 21 C
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
Product Details
Female power supply sockets for soldering onto wires
Female power supply connectors, with solder terminal connections.
Available with or without rest contact.
Available with or without rest contact.
Note
The insulator material has been changed by the Manufacturer, please refer to the Product Change Notification under the Technical Reference section.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Plug/Socket | Socket |
Voltage Rating | 12 V |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Termination Method | Solder |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 190-3294
- Mfr. Part No.:
- NEB/J 21 C
- Brand:
- Lumberg