Hirschmann, ST IP54 Black Cable Mount 3P + E Industrial Power Plug, Rated At 10A, 230 V, 400 V

Subtotal (1 pack of 100 units)*

Kr.5 986 00 

(exc. VAT)

Kr.7 482 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 59,86Kr. 5 986,00

*price indicative

RS Stock No.:
197-2622
Mfr. Part No.:
932143200 STAS 3 N V0 black
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Current Rating

10 A, 16A

Plug/Socket

Plug

Pole Format

3P + E

Voltage Rating

230 V, 400 V

Mounting Type

Cable Mount

Body Orientation

Straight

IP Rating

IP54

Series

ST

Colour

Black

COO (Country of Origin):
CZ
The Belden ST series, Rectangular field attachable power connector has 3pin+PE straight male with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 16 A AC/10 A

DC

Cable gland is PG 11

Black housing

Contact base material is CuZn

Related links