Hirschmann, ST IP54 Black Cable Mount 3P+PE Straight Industrial Power Connector, 16A, 230V, 400 V
- RS Stock No.:
- 197-2623
- Distrelec Article No.:
- 302-13-368
- Mfr. Part No.:
- 932143200 STAS 3 N V0 black
- Brand:
- Hirschmann
Bulk discount available
Subtotal (1 unit)*
Kr. 66,33
(exc. VAT)
Kr. 82,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
- Plus 81 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 66,33 |
| 10 - 49 | Kr. 65,05 |
| 50 + | Kr. 63,08 |
*price indicative
- RS Stock No.:
- 197-2623
- Distrelec Article No.:
- 302-13-368
- Mfr. Part No.:
- 932143200 STAS 3 N V0 black
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Product Type | Industrial Power Connector | |
| Pole Format | 3P+PE | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 230, 400V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 90°C | |
| Series | ST | |
| IP Rating | IP54 | |
| Contact Gender | Male | |
| Cable CSA | 0.25, 1.5mm² | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Low Voltage | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Industrial Power Connector | ||
Pole Format 3P+PE | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 230, 400V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -30°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 90°C | ||
Series ST | ||
IP Rating IP54 | ||
Contact Gender Male | ||
Cable CSA 0.25, 1.5mm² | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Low Voltage No | ||
Phase Inverter No | ||
- COO (Country of Origin):
- CZ
The Belden ST series, Rectangular field attachable power connector has 3pin+PE straight male with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 16 A AC/10 A
DC
Cable gland is PG 11
Black housing
Contact base material is CuZn