Hirschmann, ST IP54 Grey Cable Mount 3P+PE Straight Industrial Power Connector, 16A, 230 V, 400 V

Subtotal (1 pack of 100 units)*

Kr. 4 899,10

(exc. VAT)

Kr. 6 123,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +Kr. 48,991Kr. 4 899,10

*price indicative

RS Stock No.:
197-2643
Mfr. Part No.:
932143406 STAS 3 N V0 grey
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

Industrial Power Connector

Current

16A

Pole Format

3P+PE

Connector Gender

Male

Voltage

230 V, 400 V

Mount Type

Cable

Orientation

Straight

Minimum Operating Temperature

-30°C

Termination Type

Screw

Maximum Operating Temperature

90°C

Contact Gender

Male

IP Rating

IP54

Series

ST

Standards/Approvals

No

Colour

Grey

Cable CSA

1.5 mm²

Hazardous Area Certification

No

Low Voltage

No

Phase Inverter

No

COO (Country of Origin):
CZ
The Belden ST series, Rectangular field attachable power connector has 3pin+PE straight male with strain relief. The electrical voltage rating is 400 V AC/230 V DC and a current rating is 16 A AC/10 A

DC

Cable gland is PG 11

Grey housing

Contact base material is CuZn

Related links