Hirschmann, CA IP66, IP67 Black Screw Mount 3P+PE Angled Industrial Power Connector, 16A, 230V, 400 V
- RS Stock No.:
- 197-2814
- Mfr. Part No.:
- 934128100 CA 3 W LS
- Brand:
- Hirschmann
Subtotal (1 pack of 100 units)*
Kr. 9 474,50
(exc. VAT)
Kr. 11 843,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 600 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 94,745 | Kr. 9 474,50 |
*price indicative
- RS Stock No.:
- 197-2814
- Mfr. Part No.:
- 934128100 CA 3 W LS
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Product Type | Industrial Power Connector | |
| Pole Format | 3P+PE | |
| Current | 16A | |
| Connector Gender | Male | |
| Voltage | 230V, 400V | |
| Mount Type | Screw | |
| Orientation | Angled | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Series | CA | |
| IP Rating | IP66, IP67 | |
| Colour | Black | |
| Standards/Approvals | DIN EN 61984 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm², 2.5mm² | |
| Low Voltage | No | |
| Phase Inverter | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Industrial Power Connector | ||
Pole Format 3P+PE | ||
Current 16A | ||
Connector Gender Male | ||
Voltage 230V, 400V | ||
Mount Type Screw | ||
Orientation Angled | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Series CA | ||
IP Rating IP66, IP67 | ||
Colour Black | ||
Standards/Approvals DIN EN 61984 | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm², 2.5mm² | ||
Low Voltage No | ||
Phase Inverter No | ||
- COO (Country of Origin):
- DE
The Belden CA series, circular field attachable angled male power connector has 4-pin (3+PE) contacts and integrated strain relief.
Operating temperature range -40°C to +90°C
Design standard is DIN EN 61984 (VDE 0627)
Contact base material is CuZn
Contact bearer material is polyamide 66 GF
Related links
- Hirschmann IP67 Black Screw Mount 3P+PE Angled Industrial Power Connector 230V, 400 V
- Hirschmann IP67 Black Screw Mount 6P+PE Angled Industrial Power Connector 230V, 400 V
- Hirschmann 16A 400 V
- Hirschmann 16A 400 V
- Hirschmann 400V IP66 Screw Mount Industrial Power Connector CA
- Hirschmann 10A 24V dc
- Hirschmann 250V ac/dc IP66 Screw Mount Industrial Power Connector CA
- Hirschmann 6A 250V dc