- RS Stock No.:
- 276-2175
- Mfr. Part No.:
- NU346218
- Brand:
- Schneider Electric
Available to back order for despatch 05.07.2024, delivery within 2 working days
Price Each
Kr. 116,32
(exc. VAT)
Kr. 145,40
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 116,32 |
Not available for next day delivery
- RS Stock No.:
- 276-2175
- Mfr. Part No.:
- NU346218
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric TV Socket is a dual module solution crafted for secure and efficient TV signal connections. Featuring a male IEC 9.52 mm TV connector, it ensures a reliable interface for television devices. The socket has a path attenuation of 1.5 dB for the TV signal across a broad frequency range from 5 to 2200 MHz, guaranteeing optimal performance. With the added convenience of DC current flow, this socket supports various TV applications. The device is constructed from durable and UV stabilized thermoplastic material. It is suitable for flush mounting. The IP20 rating provides protection, making it a secure choice for your TV connections.
Mercury free
RoHS compliant
Toxic heavy metal free
IK01 degree of protection
Resistant to crystal cleaner
RoHS compliant
Toxic heavy metal free
IK01 degree of protection
Resistant to crystal cleaner
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Number of Sockets | 2 |
Mounting Type | Flush Mount |
Body Orientation | Vertical |
IP Rating | IP20 |
Series | New Unica |
Colour | White |