- RS Stock No.:
- 431-6185
- Mfr. Part No.:
- 714A
- Brand:
- MENNEKES
8 In stock for same day dispatch
Added
Price Each
Kr. 588,48
(exc. VAT)
Kr. 735,60
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 588,48 |
5 + | Kr. 559,06 |
- RS Stock No.:
- 431-6185
- Mfr. Part No.:
- 714A
- Brand:
- MENNEKES
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Glanded Entry Plugs and Sockets
Low voltage, IP44 glanded entry free plugs and sockets.
Easy to assemble
Robust gland provides reliable strain relief of cable
Robust gland provides reliable strain relief of cable
Standards
EN60309-2:1992
Mennekes Low Voltage
High quality, high performance yet competitively priced industrial plugs and sockets having a rated voltage of 20-25V a.c. 50-60Hz and a current rating of 16A. Conforming to the requirements of EN60309-2:1992/BS4343:1992 for use with power tools and portable hand lamps where operating conditions demand that extra low voltage operated equipment is used.,All accessories are load breaking and manufactured from polyamide with excellent insulating properties and resistant to petrol, oil and sea water.,Specifiers can easily discriminate between low voltages using the prescribed range of minor keyways.,Where it is thought necessary to run a safety earth conductor care must be taken to ensure that all low voltage accessories in the industrial unit are wired in accordance to house specification.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Cable CSA | 4 → 10mm² |
Colour | Purple |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Low Voltage | Yes |