- RS Stock No.:
- 533-7442
- Mfr. Part No.:
- 601.1626
- Brand:
- Scame
5 In stock for same day dispatch
Added
Price Each
Kr. 644,34
(exc. VAT)
Kr. 805,42
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 644,34 |
10 + | Kr. 612,04 |
- RS Stock No.:
- 533-7442
- Mfr. Part No.:
- 601.1626
- Brand:
- Scame
Technical Reference
Legislation and Compliance
Product Details
2-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Standards
IEC309/BS, IP66
RS Range, IP66 Adaptors
IP66 rating
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Pole Format | 1 x 3P + E, 2 x 3P + E |
Voltage Rating | 415 V |
IP Rating | IP66 |
Colour | Red |