- RS Stock No.:
- 668-5351
- Mfr. Part No.:
- 230.1604
- Brand:
- Scame
103 In stock for same day dispatch
Added
Price Each
Kr. 213,84
(exc. VAT)
Kr. 267,30
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 213,84 |
10 + | Kr. 202,73 |
- RS Stock No.:
- 668-5351
- Mfr. Part No.:
- 230.1604
- Brand:
- Scame
Technical Reference
Legislation and Compliance
Product Details
Scame Wall mount industrial power connector
From the trusted brand Scame, comes a range of high-quality purple cable mounted free socket power connectors.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.
Features and benefits
- IP44 Rated
- Voltage ratings of 20 to 25V offered in this range
- All models offered in the range are highly reliable and excellent quality
- Maximum operating temperature of 40 °C
- Straight body orientation
Applications
These Industrial connectors are widely used in a range of applications such as
- Providing power for machinery on construction sites
- Woodworking machines
- Maintenance workshops in the light industry
- Powering lighting equipment in the sports and entertainment industry
What is IP44 rating?
IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P |
Voltage Rating | 20 → 25 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Colour | Purple |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |
Low Voltage | Yes |