- RS Stock No.:
- 720-9368
- Mfr. Part No.:
- 2CMA193521R1000
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 720-9368
- Mfr. Part No.:
- 2CMA193521R1000
- Brand:
- ABB
Technical Reference
Legislation and Compliance
Product Details
Free Sockets
Cable entry with compression gland
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 2P+E |
Voltage Rating | 200 → 250 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Down |
Series | Easy & Safe |
IP Rating | IP44 |
Cable CSA | 1 → 2.5mm² |
Colour | Blue |
- RS Stock No.:
- 720-9368
- Mfr. Part No.:
- 2CMA193521R1000
- Brand:
- ABB