Scame IP20 Blue 1 x 2P + E, 1 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 250 V
- RS Stock No.:
- 811-8152
- Mfr. Part No.:
- 610.369
- Brand:
- Scame
8 In stock for same day dispatch
Added
Price Each
Kr. 298,09
(exc. VAT)
Kr. 372,61
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 298,09 |
10 + | Kr. 283,14 |
- RS Stock No.:
- 811-8152
- Mfr. Part No.:
- 610.369
- Brand:
- Scame
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
IEC309 Adaptor Connectors, Country Specific
A range of IEC309 connectors that adapt to country specific connectors such as Newzealand and Germany, IP20 rated with a voltage rating of 250V.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug, Socket |
Pole Format | 1 x 2P + E, 1 x 2P + E |
Voltage Rating | 250 V |
IP Rating | IP20 |
Colour | Blue |