Legrand, P17 Tempra Pro IP66, IP67 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 32A, 415 V
- RS Stock No.:
- 821-1839
- Mfr. Part No.:
- 0 568 27
- Brand:
- Legrand
Available to back order for despatch 22.05.2024
Added
Price Each
Kr. 509,52
(exc. VAT)
Kr. 636,90
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 509,52 |
10 + | Kr. 484,55 |
- RS Stock No.:
- 821-1839
- Mfr. Part No.:
- 0 568 27
- Brand:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
P17 Tempra Pro Appliance Inlet, IP67
Legrand P17 Tempra Pro appliance inlet connector, IP67 rating with 2 or 3 pole and earth arrangement and various amperage ratings from 16A to 125A. The connector body is constructed from a plastic material, for use with differing voltages as defined by the colour of the cap, yellow 100 to 130V, red 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, IEC 60309-1 , BS EN 60309-2, IEC 60309-2
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw |
IP Rating | IP66, IP67 |
Series | P17 Tempra Pro |
Colour | Red |
Cable CSA | 10.0mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |