Amphenol Industrial, Tough & Safe IP67 Red Cable Mount 3P + N + E Industrial Power Socket, Rated At 125A, 415 V
- RS Stock No.:
- 830-5243
- Mfr. Part No.:
- 2CMA166936R1000 4125C6W
- Brand:
- Amphenol Industrial
4 In stock for same day dispatch
Added
Price Each
Kr. 2 993,43
(exc. VAT)
Kr. 3 741,79
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 2 993,43 |
5 - 9 | Kr. 2 843,72 |
10 - 24 | Kr. 2 694,12 |
25 - 49 | Kr. 2 544,41 |
50 + | Kr. 2 394,70 |
- RS Stock No.:
- 830-5243
- Mfr. Part No.:
- 2CMA166936R1000 4125C6W
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
ABB Tough and Safe IP67 Watertight Connectors, Cable Clamp
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland and internal/external cable clamps. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Stainless steel screws
Clearly marked terminals
63-125A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Plug/Socket | Socket |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Tough & Safe |
Cable CSA | 16 → 50mm² |
Colour | Red |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +140°C |