Amphenol Industrial, Easy & Safe IP44 Red Panel Mount 3P + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
- RS Stock No.:
- 830-5353
- Mfr. Part No.:
- 2CMA193106R1000 316RS6
- Brand:
- Amphenol Industrial
6 In stock for same day dispatch
Added
Price Each
Kr. 240,68
(exc. VAT)
Kr. 300,85
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 240,68 |
5 - 9 | Kr. 228,91 |
10 - 24 | Kr. 216,59 |
25 - 49 | Kr. 204,60 |
50 + | Kr. 192,50 |
- RS Stock No.:
- 830-5353
- Mfr. Part No.:
- 2CMA193106R1000 316RS6
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
ABB Easy and Safe Surface Outlet Sockets, IP44
ABB Easy and Safe range of surface outlet sockets available in 2P+E and 3P+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splash-proof IP44 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.
IP44 splashproof
PA6 Plastic housing
Compact design
PA6 Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Cable CSA | 1.5 → 4mm² |
Colour | Red |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +170°C |