Amphenol Industrial, Easy & Safe IP44 Red Panel Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 V,With Phase
- RS Stock No.:
- 830-5561
- Mfr. Part No.:
- 2CMA168159R1000 416BUFV6
- Brand:
- Amphenol Industrial
Available to back order for despatch 16.05.2024
Added
Price Each
Kr. 512,71
(exc. VAT)
Kr. 640,89
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 512,71 |
10 + | Kr. 487,08 |
- RS Stock No.:
- 830-5561
- Mfr. Part No.:
- 2CMA168159R1000 416BUFV6
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
Product Details
ABB Easy and Safe Surface Inlet Shifter, 16A, IP44
ABB surface inlet shifter, 3P+N+E, 16A, PA plastic construction, offers a quick solution to the problem of wrong phase sequences in an electrical installation.All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, splashproof IP44 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP44 splashproof rating
PA Plastic housing
Compact design
PA Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Red |
Cable CSA | 1.5 → 4mm² |
Minimum Operating Temperature | 60°C |
Maximum Operating Temperature | +170°C |
Phase Inverter | Yes |