Ideal Industries 61-827 Infrared Thermometer, -20 °C Min, 400 °C Max, Fahrenheit, F, °C Measurements
- RS Stock No.:
- 146-972
- Mfr. Part No.:
- 61-827
- Brand:
- Ideal Industries
Subtotal (1 unit)*
Kr. 432,05
(exc. VAT)
Kr. 540,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 62 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 432,05 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 870-107
Each
Kr. 2 074,05
(exc. VAT)
Kr. 2 592,56
(inc. VAT)
- RS Stock No.:
- 146-972
- Mfr. Part No.:
- 61-827
- Brand:
- Ideal Industries
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
| Brand | Ideal Industries | |
| Battery Type | AAA | |
| Maximum Temperature Measurement | 400°C | |
| Product Type | Infrared Thermometer | |
| Temperature Scale | Fahrenheit, F, °C | |
| Minimum Temperature Measurement | -20°C | |
| Distance to Spot Ratio | 10:1 | |
| Emissivity | 0.1 to 1, Adjustable | |
| Model Number | 61-827 | |
| Response Time | 250ms | |
| Power Source | Battery | |
| Battery Life | 12h | |
| Width | 38mm | |
| Standards/Approvals | IEC 608251:2014 C, CE, CLASS 2, UL | |
| Hazardous Area Certification | No | |
| Weight | 50g | |
| Height | 70mm | |
| Length | 146mm | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Battery Type AAA | ||
Maximum Temperature Measurement 400°C | ||
Product Type Infrared Thermometer | ||
Temperature Scale Fahrenheit, F, °C | ||
Minimum Temperature Measurement -20°C | ||
Distance to Spot Ratio 10:1 | ||
Emissivity 0.1 to 1, Adjustable | ||
Model Number 61-827 | ||
Response Time 250ms | ||
Power Source Battery | ||
Battery Life 12h | ||
Width 38mm | ||
Standards/Approvals IEC 608251:2014 C, CE, CLASS 2, UL | ||
Hazardous Area Certification No | ||
Weight 50g | ||
Height 70mm | ||
Length 146mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Infrared Thermometer Single Laser
The IDEAL® Single Laser Targeting Infrared Thermometer (IRT) is an essential tool for any professional electrician. This non-contact temperature sensing meter features 10:1 distance to spot ratio, and a single laser that precisely defines the center of the area being measured, ensuring pinpoint accuracy. It measures temperatures from -4° to 752°F (-20° to 400°C), making it versatile for many applications. The backlit LCD display automatically lights up when the trigger is pulled, perfect for working in low-light conditions. The single red laser, located above the IR sensor, activates with the trigger, constantly updating the temperature measurement. With selectable Fahrenheit and Celsius readings, Auto Power Off, and 2 included AAA batteries, this thermometer is ready to tackle any job with ease and precision.
UL Certified, complies with IEC/EN 60825-1 and 21 CFR 1010/1040
Measures -4° to 752°F (-20° to 400°C) for a wide range of applications
10:1 distance to spot size
Large, easy to read LCD with optional backlight allow for safer/faster work in poorly lit environments
Scan mode constantly updates the temperature readings in the display as different targets are scanned
Single laser targeting system identifies the center of the specific area being measured to provide for accurate surface temperature measurement
Selectable degrees Fahrenheit and Celsius measurement scales
Integrated lanyard and tie-off point
Includes 2 1.5V AAA batteries
Related links
- Ideal Industries 61-847 Infrared Thermometer 50 °C Max °C, F Measurements
- RS PRO 1327 Infrared Thermometer 500 °C Max Fahrenheit °C Measurements
- RS PRO 1327 Infrared Thermometer 500 °C Max Fahrenheit °C Measurements, RSCAL
- Fluke 62 MAX+ Infrared Thermometer 650 °C Max °C F Measurements
- Testo 831 + 106 Kit Infrared Thermometer 400 °C Max F, °C Measurements
- Testo 830-T4-Set Infrared Thermometer Bundle 400 °C Max F, °C Measurements
- Testo 831 + 106 Kit Infrared Thermometer 400 °C Max F RSCAL
- Testo 830-T4-Set Infrared Thermometer Bundle 400 °C Max F RSCAL