LEMAITRE SECURITE Blue Insole Unisex
- RS Stock No.:
- 877-399
- Mfr. Part No.:
- VPLOPUSBLEU38
- Brand:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
Kr. 116,23
(exc. VAT)
Kr. 145,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | Kr. 116,23 |
*price indicative
- RS Stock No.:
- 877-399
- Mfr. Part No.:
- VPLOPUSBLEU38
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Insole | |
| Material | PU Foam | |
| Colour | Blue | |
| Gender | Unisex | |
| Size EU | 38 | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Insole | ||
Material PU Foam | ||
Colour Blue | ||
Gender Unisex | ||
Size EU 38 | ||
Standards/Approvals EN ISO 20345:2022 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE insole designed for optimal comfort and support, featuring moisture absorption and shock protection specifically suited for use in environments where ESD safety is crucial.
Moisture absorption and desorption for enhanced comfort
Heel shock absorption provides critical impact protection
Antibacterial properties ensure odour neutralisation
Electrical resistance between 10 Ohm and 10 Ohm for safety
Protects electronics against damaging electrostatic discharges
Constructed with 99.2% PU and 0.8% recycled rubber
Related links
- LEMAITRE SECURITE Blue Insole Unisex
- LEMAITRE SECURITE Green Insole Unisex
- LEMAITRE SECURITE Red Insole Unisex
- LEMAITRE SECURITE Blue Visitor Safety Overshoes 1 Per Pack pack
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Safety Shoes EU 37
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Safety Shoes EU 41
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
