Extech HDV540 6 mm probe Inspection Camera, 1 m Probe Length, 320 x 240 pixel Resolution, LED Illumination
- RS Stock No.:
- 102-509
- Distrelec Article No.:
- 300-60-502
- Mfr. Part No.:
- HDV540
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 15 975,62
(exc. VAT)
Kr. 19 969,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15 975,62 |
*price indicative
- RS Stock No.:
- 102-509
- Distrelec Article No.:
- 300-60-502
- Mfr. Part No.:
- HDV540
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Inspection Camera | |
| Probe Length | 1m | |
| Probe Diameter | 6mm | |
| Screen Resolution | 320 x 240 pixel | |
| Illumination Type | LED | |
| Minimum Focus Distance | 0.8in | |
| Number of Batteries | 1 | |
| Battery Type | Polymer | |
| Sub Type | Inspection Camera | |
| Probe Waterproof Rating | IP67 | |
| Field of View FOV | 57° | |
| Standards/Approvals | FCC, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Inspection Camera | ||
Probe Length 1m | ||
Probe Diameter 6mm | ||
Screen Resolution 320 x 240 pixel | ||
Illumination Type LED | ||
Minimum Focus Distance 0.8in | ||
Number of Batteries 1 | ||
Battery Type Polymer | ||
Sub Type Inspection Camera | ||
Probe Waterproof Rating IP67 | ||
Field of View FOV 57° | ||
Standards/Approvals FCC, CE, UKCA | ||
- COO (Country of Origin):
- TW
The FLIR High-Definition Articulating Video Scope Kit is a versatile and easy-to-use tool for visual inspections in hard-to-reach areas. With a wired handset and 6mm diameter camera featuring a 240° articulating tip, this lightweight Video Scope allows for clear viewing in obstructed spaces. The high resolution color display, SD memory card, and USB flash drive storage options make capturing and storing images and videos a breeze.
Wired handset with 6mm flexible camera probe for one-hand operation
Articulating camera tip adjusts up to 240° for optimal viewing angle
High resolution 3.5 inch color TFT display and AV output for monitoring
Record voice-over audio in video recording mode
Glare-free close-up field of view with 4 built-in LED lamps
Comes with rechargeable battery, AC adaptor, multiple plug types, USB and AV cables, and hard carrying case
Related links
- Laserliner 092.948A 4 mm probe Inspection Camera Kit 320 x 240 pixel Resolution, LED Illumination
- SKF TKES 10A Endoscope 320 x 240 pixel Resolution, LED Illumination
- Laserliner 082.261A 8 mm probe Inspection Camera 480 x 272 pixel Resolution, LED Illumination
- Laserliner 082.262A 5.2 mm probe Inspection Camera 480 x 272 pixel Resolution, LED Illumination
- Turbotech TTBS150 17 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Turbotech TTBS060 17 mm probe Inspection Camera 480 x 234 pixel Resolution, LED Illumination
- Laserliner 082.214A 7.6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination
- Laserliner 082.215A 6 mm probe Inspection Camera 640 x 480 pixel Resolution, LED Illumination