Laserliner 6mm probe Inspection Camera, 1000mm Probe Length, 640 x 480pixelek Resolution, LED Illumination
- RS Stock No.:
- 202-9875
- Mfr. Part No.:
- 082.215A
- Brand:
- Laserliner
3 In stock for same day dispatch
Added
Price Each
Kr. 4 303,52
(exc. VAT)
Kr. 5 379,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 303,52 |
- RS Stock No.:
- 202-9875
- Mfr. Part No.:
- 082.215A
- Brand:
- Laserliner
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Laserline DuoView Camera unit compatible with VideoFlex G3/G4 has front and side camera for quick change of view at the touch of a button. This camera comes with 4 high-performance, high-intensity LEDs on the front camera for powerful object lighting and 2 LEDs on the side camera. It can be used for inspecting highly inaccessible locations such as cavities, shafts, masonry or in vehicles.
Waterproof camera head
Waterproof camera cable
640 x 480pixels camera resolution
60°C maximum operating temperature
Waterproof camera cable
640 x 480pixels camera resolution
60°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Probe Length | 1000mm |
Probe Diameter | 6mm |
Resolution | 640 x 480pixely |
Field of View | 57° |
Illumination Type | LED |
- RS Stock No.:
- 202-9875
- Mfr. Part No.:
- 082.215A
- Brand:
- Laserliner