Basler dmA720-290gc Inspection Camera
- RS Stock No.:
- 814-147
- Mfr. Part No.:
- dmA720-290gc
- Brand:
- Basler
Image representative of range
Subtotal (1 unit)*
Kr. 3 136,67
(exc. VAT)
Kr. 3 920,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 136,67 |
*price indicative
- RS Stock No.:
- 814-147
- Mfr. Part No.:
- dmA720-290gc
- Brand:
- Basler
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
| Brand | Basler | |
| Product Type | Inspection Camera | |
| Sub Type | Camera | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Product Type Inspection Camera | ||
Sub Type Camera | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Basler Camera is a modular, board-level device designed with a GigE Interface to suit specific installation requirements within applications. Its flexibly selected components ensure ease of integration and cost-efficiency for various optical tasks.
Modular design allows customisation to meet individual requirements
Camera supports long cable lengths for versatile setups
Compact and lightweight construction facilitates easy installation
Utilises proven Sony Pregius series sensors for reliable performance
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V