Extech HDV7C-A2-39-HD-1 3.9 mm probe Camera Probe, 1 m Probe Length, 1280 x 720 pixel Resolution

Subtotal (1 unit)*

Kr. 29 732,56

(exc. VAT)

Kr. 37 165,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 29 732,56

*price indicative

RS Stock No.:
267-5502
Mfr. Part No.:
HDV7C-A2-39-HD-1
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Probe Length

1m

Product Type

Camera Probe

Probe Diameter

3.9 mm

Screen Resolution

1280 x 720 pixel

Field of View FOV

90°

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW
The FLIR HD 2-way articulating camera probe is for the Extech HDV700-series high-performance video scope. A range of small diameter and articulating camera probes are available to give you clear visibility of components.

Adjustable LED ring lamp around camera lens

Stainless steel mesh cable

Related links