Chauvin Arnoux P01295507 Insulation Tester HV Test Lead Set Probe, For Use With CA 6549, CA 6547, CA 6545, CA 6505
- RS Stock No.:
- 236-9173
- Mfr. Part No.:
- P01295507
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 2 366,36
(exc. VAT)
Kr. 2 957,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 366,36 |
*price indicative
- RS Stock No.:
- 236-9173
- Mfr. Part No.:
- P01295507
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Product Type | Insulation Tester HV Test Lead Set | |
| Accessory Type | Probe | |
| For Use With | CA 6549, CA 6547, CA 6545, CA 6505 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Insulation Tester HV Test Lead Set | ||
Accessory Type Probe | ||
For Use With CA 6549, CA 6547, CA 6545, CA 6505 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux crocodile leads are intended for use with a meghommeter or a dielectric meter. These leads are rated for 10A, but the piggyback jacks are limited to 15mA. The piggyback jack of the black lead is connected to the internal braid (shielding). The piggyback jack of the blue lead (0.3m or 0.5m) is connected to the core of the lead. The clamping capacity of crocodile clips is diameter from 1 to 34mm or 12mm bar.
Colour of this lead is blue
The operating temperature range is -10°C to +50°C
The equipment is rated for 10A while it is protected by double insulation
Related links
- Chauvin Arnoux P01295514 Insulation Tester HV Test Lead Set Lead CA 6549 CA 6505
- Chauvin Arnoux P01295512 Insulation Tester HV Test Lead Set Lead CA 6545 CA 6505
- Chauvin Arnoux P01295511 Insulation Tester HV Test Lead Set Lead CA 6549 CA 6505
- Chauvin Arnoux P01295515 Insulation Tester HV Test Lead Set Lead CA 6545 CA 6549
- Chauvin Arnoux P01295508 Insulation Tester HV Test Lead Set Probe CA 6545 CA 6549
- Chauvin Arnoux P01295506 Insulation Tester Lead Probe CA 6505 CA 6549
- Chauvin Arnoux P01295513 Insulation Tester Lead Probe CA 6545 CA 6547
- Chauvin Arnoux P01295516 Insulation Tester Lead Probe CA 6547 CA 6545