Chauvin Arnoux P01295515 Insulation Tester HV Test Lead Set Lead, For Use With CA 6547, CA 6545, CA 6505, CA 6549

Subtotal (1 unit)*

Kr. 4 042,55

(exc. VAT)

Kr. 5 053,19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 042,55

*price indicative

RS Stock No.:
236-9178
Mfr. Part No.:
P01295515
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester HV Test Lead Set

Accessory Type

Lead

For Use With

CA 6547, CA 6545, CA 6505, CA 6549

Standards/Approvals

CE

COO (Country of Origin):
CN
The Chauvin Arnoux crocodile leads are intended for use with a meghommeter or a dielectric meter. These leads are rated for 10A, but the piggyback jacks are limited to 15mA. The piggyback jack of the black lead is connected to the internal braid (shielding). The piggyback jack of the blue lead (0.3m or 0.5m) is connected to the core of the lead. The clamping capacity of crocodile clips is diameter from 1 to 34mm or 12mm bar.

Colour of this lead is black

The operating temperature range is -10°C to +50°C

The equipment is rated for 10A while it is protected by double insulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy