Trendnet RS232 to RS485, RS422 Interface Converter
- RS Stock No.:
- 300-126
- Distrelec Article No.:
- 303-56-831
- Mfr. Part No.:
- TI-S100
- Brand:
- Trendnet
Subtotal (1 unit)*
Kr. 116,00
(exc. VAT)
Kr. 145,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- 16 left, ready to ship
- Plus 77 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 116,00 |
*price indicative
- RS Stock No.:
- 300-126
- Distrelec Article No.:
- 303-56-831
- Mfr. Part No.:
- TI-S100
- Brand:
- Trendnet
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
| Brand | Trendnet | |
| Product Type | Interface Converter | |
| Connector Type A | RS232 | |
| Connector Type B | RS485, RS422 | |
| Number of Connectors B | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 33mm | |
| Weight | 16g | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Interface Converter | ||
Connector Type A RS232 | ||
Connector Type B RS485, RS422 | ||
Number of Connectors B 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Width 33mm | ||
Weight 16g | ||
Height 30mm | ||
- COO (Country of Origin):
- TW
The Trendnet RS232 to RS422/RS485 Converter Adapter is a DB9 terminal block adapter designed for use with our TI-M12 and TI-M42 industrial Modbus gateways. The RS232 terminal block adapter conveniently converts an RS232 port to an RS422 or RS485 terminal block.
NDAA and TAA compliant
Related links
- Trendnet RS232 to RS485, RS422 Interface Converter
- StarTech.com RS232 RS422 Interface Converter 2
- StarTech.com RS485, RS422 Interface Converter 1
- Advantech RS232 to Female to RS485, RS422 Female Interface Converter
- Roline RS485 RS422 Interface Converter 2
- Trendnet RS232 to USB Interface Converter
- Exsys RS232 to RS485 Interface Adapter
- StarTech.com RS485, RS422 Converter Cable 1