Trendnet RS232 to RS485, RS422 Interface Converter

Subtotal (1 unit)*

Kr. 386,21

(exc. VAT)

Kr. 482,76

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 21 left, ready to ship
  • Plus 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 386,21

*price indicative

RS Stock No.:
300-128
Distrelec Article No.:
303-56-832
Mfr. Part No.:
TI-S400
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Interface Converter

Connector Type A

RS232

Connector Type B

RS485, RS422

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

16g

Height

30mm

Standards/Approvals

RoHS

Width

33mm

Depth

15mm

COO (Country of Origin):
TW
The Trendnet RS232 to RS422/RS485 Converter Adapter is designed for use with our TI-M12 and TI-M42 industrial Modbus gateways.

NDAA and TAA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy