MOXA USB to DB9 D Sub Adapter Interface Converter

Subtotal (1 unit)*

Kr. 1 009,24

(exc. VAT)

Kr. 1 261,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 009,24

*price indicative

RS Stock No.:
255-2039
Distrelec Article No.:
125-73-573
Mfr. Part No.:
UPort 1130
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

D Sub Adapter Interface Converter

Connector Type A

USB

Transmission Speed

921.6kbps

Connector Type B

DB9

Nominal Supply Voltage

5 V dc

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, CISPR 32, WEEE, RoHS, CRoHS, EN 55032/24, IEC 61000-4-8, IEC 61000-4-6, FCC Part 15B Class 1

Weight

75g

COO (Country of Origin):
TW

MOXA D Sub Adapter Interface Converter, 5V Nominal Supply Voltage, 921.6kbps Transmission Speed - UPort 1130


This D?sub adapter interface converter provides a straightforward bridge between USB hosts and DB9 serial devices, enabling legacy serial equipment to communicate via a USB port. It is intended for industrial and laboratory environments where serial peripherals require connection to modern computers and controllers, supporting standard USB power input and designed for operation in typical indoor technical settings.

Features and Benefits:


• Supports 921.6 kbps throughput for high?speed serial communication
• Accepts 5V DC supply for straightforward USB?powered operation
• Compliant with RoHS to meet hazardous?substance restrictions
• Weighs 200 g for easy integration into portable setups
• Single DB9 connector to maintain legacy serial connectivity

Applications


• Suitable for automation systems requiring USB to RS?232 links
• Ideal for electronics test benches converting USB to DB9
• Used with mechanical control units that rely on serial ports
• Can be used for industrial monitoring via USB?RS232 converter

Which electromagnetic compatibility standards does it meet?


It conforms to multiple EMC and immunity standards including IEC 61000?4?2, ?3, ?4, ?5, ?6 and IEC 61000?4?8 plus EN 55032/24 and FCC Part 15B Class 1, ensuring performance in electrically noisy environments.

What operating temperature range should I expect for reliable use?


The unit operates reliably between 0 °C and 55 °C, suitable for most indoor industrial and laboratory conditions.

What connector types are provided for host and device connections?


The interface presents a USB connector on the host side and a single DB9 (D?sub) on the device side for serial peripherals.

Is the product suitable for installations requiring environmental disposal compliance?


It meets WEEE and CRoHS requirements, aligning with regulated disposal and material restrictions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy