Zilog, ZENETSC0100ZACG

  • RS Stock No. 660-0851
  • Mfr. Part No. ZENETSC0100ZACG
  • Brand Zilog
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ethernet Smart Cable for Z8, eZ80 and Zeno kits

The Ethernet Smart Cable allows you to connect your Z8 Encore!®, Z8 Encore! XP®, Z8 Encore! MC®, eZ80Acclaim!® or ZNEO™ development board to a Zilog Developer Studio II (ZDS II) host system using an Ethernet connection. This high speed connection device enables you to work with remote targets and network in an office and production environment.

Fast data transfer rate for short downloads and quick debug operations
Supports Z8 Encore!®, Z8 Encore! XP®, Z8 Encore! MC®, eZ80Acclaim!®, and ZNEO™ devices down to a 32KHz system clock
Microsoft Windows XP, 2000, 98SE compatible

Specifications
Attribute Value
Kit Classification Accessory Kit
Discontinued product
Related Products
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant ...
Description:
The KSZ9567R is a highly-integrated, IEEE 802.3 compliant networking device that incorporates a layer-2 managed Gigabit Ethernet switch, five 10BASE-Te/100BASE-TX/1000BASE-T physical layer transceivers (PHYs) and associated MAC units, and two MAC ports with individually configurable RGMII/MII/RMII interfaces for ...
High speed Serial-to-Ethernet gateway module with an RJ-45 ...
Description:
High speed Serial-to-Ethernet gateway module with an RJ-45 jack. High stability and reliability Ethernet connection solution10/100Mbps Ethernet interface supported with full hardwired TCP/IP stack chip W5100Up to 230Kbps serial communication interface. Serial configuration commands support: Simple command frame ...
Direct Connection to Serial Devices that Adds Network ...
Description:
Direct Connection to Serial Devices that Adds Network Function in a Simple and Quick way, and Provide Firmware Customization. High stability & reliability by using W5100Easy & Powerful configuration program. Support 2 Serial Ports. Support DHCP, PPPoE and DNSSupport PPPoE ...
Connect with the Serial Device directly - Adding ...
Description:
Connect with the Serial Device directly - Adding Network Function Simply and Quickly - Providing Firmware Customization. High System Stability and Reliability by using W7100 Hardware Chip. Supports Serial Configuration &ndash with Simple and Easy command. Supports Password for the ...