- RS Stock No.:
- 722-7299
- Mfr. Part No.:
- KSZ8051MLL-EVAL
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 722-7299
- Mfr. Part No.:
- KSZ8051MLL-EVAL
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
Evaluation Board for KSZ8051 Series
The KSZ8051/8031/8021 series is a Low-Power, small package 10Base-T/100Base-TX Physical (PHY) Layer Transceiver that provides the MII interface or the RMII interface to transmit and receive data over standard CAT-5 unshielded twisted pair (UTP) cable or fiber
Fully-compliant to IEEE 802.3/802.3u Standard
Single 3.3V supply with internal 1.2V regulator, and optional 3.3V, 2.5V or 1.8V VDDIO
Integration of termination resistors on the chip
Energy Detect Power Down when the cable is not plugged; and power down/ slow oscillator mode when the device is not in use
25MHz crystal for input reference clock
HP Auto MDI/MDIX crossover support
LinkMD® TDR-based cable diagnostics
Fully-compliant to IEEE 802.3/802.3u Standard
Single 3.3V supply with internal 1.2V regulator, and optional 3.3V, 2.5V or 1.8V VDDIO
Integration of termination resistors on the chip
Energy Detect Power Down when the cable is not plugged; and power down/ slow oscillator mode when the device is not in use
25MHz crystal for input reference clock
HP Auto MDI/MDIX crossover support
LinkMD® TDR-based cable diagnostics
Ethernet Communications - Microchip