SIB P0731 Series Splice Connector

Subtotal (1 box of 50 units)*

Kr. 207,29

(exc. VAT)

Kr. 259,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 207,29Kr. 4,146

*price indicative

RS Stock No.:
270-5245
Mfr. Part No.:
P07313
Brand:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Splice Connector

Standards/Approvals

No

Series

P0731

COO (Country of Origin):
FR
The SIB screw less connectors 2 wires comes with test point on back side. Possibility to insert solid wires without opening levers, it is adapted to solid and flexible wires, from 0.2 to 4mm². Material used for Terminal Block is transparent polycarbonate and material used for levers is white polyamide.

Material classification UL94 V2

RoHS compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy