SIB P0731 Series Splice Connector
- RS Stock No.:
- 270-5246
- Mfr. Part No.:
- P07315
- Brand:
- SIB
Subtotal (1 box of 25 units)*
Kr. 128,89
(exc. VAT)
Kr. 161,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 128,89 | Kr. 5,156 |
*price indicative
- RS Stock No.:
- 270-5246
- Mfr. Part No.:
- P07315
- Brand:
- SIB
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
| Brand | SIB | |
| Product Type | Splice Connector | |
| Standards/Approvals | No | |
| Series | P0731 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Splice Connector | ||
Standards/Approvals No | ||
Series P0731 | ||
- COO (Country of Origin):
- FR
The SIB screw less connectors 2 wires comes with test point on back side. Possibility to insert solid wires without opening levers, it is adapted to solid and flexible wires, from 0.2 to 4mm². Material used for Terminal Block is transparent polycarbonate and material used for levers is white polyamide.
Material classification UL94 V2
RoHS compatible
Related links
- SIB P0731 Series Splice Connector
- Phoenix Contact FDX20 Series Splice Connector
- WAGO 221 Series Splice Connector 12AWG 32A Cage Clamp
- SIB SIB-TEC Series Blue Polyamide Cable Gland 16 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 4 mm min. IP68
- SIB SIB-TEC Series Blue Polyamide Cable Gland 5 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 22 mm min. IP68
- SIB SIB-TEC Series Black Polyamide Cable Gland 16 mm min. IP68