Delta Electronics CMC Communication Card

Subtotal (1 unit)*

Kr. 1 500,24

(exc. VAT)

Kr. 1 875,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 500,24

*price indicative

RS Stock No.:
281-2496
Mfr. Part No.:
CMC-DN01
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Accessory Type

Communication Card

Product Type

Communication Card

Series

CMC

Standards/Approvals

IEC 60068-2-27, IEC 60068-2-6/IEC 61800-5-1, IEC 61800-5-1

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Electronics devicenet card is Based on the high-speed communication interface of Delta HSSP protocol, able to conduct immediate control to AC motor drive. It supports group 2 only connection and polling input and output data exchange.

Node address and serial transmission speed can be set up on AC motor drive

Power supplied from AC motor drive

Related links