Delta Electronics CMC EtherCAT Module

Subtotal (1 unit)*

Kr. 2 444,19

(exc. VAT)

Kr. 3 055,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 444,19

*price indicative

RS Stock No.:
281-2497
Mfr. Part No.:
CMC-EC01
Brand:
Delta Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Electronics

Accessory Type

EtherCAT Module

Product Type

Ethernet Card

For Use With

Service Data Objects

Series

CMC

Standards/Approvals

IEC 61800-5-1, IEC 60068-2-6/IEC 61800-5-1, IEC 60068-2-27

RoHS Status: Exempted

COO (Country of Origin):
CN
The Delta Electronics EtherCAT of C2000 Plus currently provides standard control mode of CiA402 velocity, but it is non-synchronous control mode. There is no need to turn on the DC (Distribute Clock) function when operating. However, if the DC function is required for using with synchronous products, it can still be used normally under this circumstances. The C2000 Plus supports the EtherCAT function with firmware version 3.05 and later.

Weight 27gm

Operating Temperature -10°C to 15°C

Related links